
1N4448W-7-F | |
|---|---|
DigiKey Part Number | 1N4448W-FDITR-ND - Tape & Reel (TR) 1N4448W-FDICT-ND - Cut Tape (CT) 1N4448W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-7-F |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448W-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448W_R1_00001 | Panjit International Inc. | 25.888 | 3757-1N4448W_R1_00001CT-ND | kr.0.82000 | Similar |
| CMHD4448 TR PBFREE | Central Semiconductor Corp | 10.640 | 1514-CMHD4448TRPBFREECT-ND | kr.7.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.45140 | kr.45.14 |
| 500 | kr.0.32828 | kr.164.14 |
| 1.000 | kr.0.28815 | kr.288.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23703 | kr.711.09 |
| 6.000 | kr.0.21118 | kr.1,267.08 |
| 9.000 | kr.0.19798 | kr.1,781.82 |
| 15.000 | kr.0.18312 | kr.2,746.80 |
| 21.000 | kr.0.17432 | kr.3,660.72 |
| 30.000 | kr.0.16576 | kr.4,972.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |









