
1N4448HLP-7 | |
|---|---|
DigiKey Part Number | 1N4448HLPDITR-ND - Tape & Reel (TR) 1N4448HLPDICT-ND - Cut Tape (CT) 1N4448HLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HLP-7 |
Description | DIODE STD 80V 125MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HLP-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39700 | kr.23.97 |
| 100 | kr.1.52540 | kr.152.54 |
| 500 | kr.1.14982 | kr.574.91 |
| 1.000 | kr.1.02854 | kr.1,028.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87422 | kr.2,622.66 |
| 6.000 | kr.0.79644 | kr.4,778.64 |
| 9.000 | kr.0.75680 | kr.6,811.20 |
| 15.000 | kr.0.71224 | kr.10,683.60 |
| 21.000 | kr.0.68585 | kr.14,402.85 |
| 30.000 | kr.0.66021 | kr.19,806.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |











