
1N4148WT-76K | |
|---|---|
DigiKey Part Number | 31-1N4148WT-76KTR-ND - Tape & Reel (TR) 31-1N4148WT-76KCT-ND - Cut Tape (CT) 31-1N4148WT-76KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-76K |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | Diotec Semiconductor | 36.050 | 4878-1N4148WTCT-ND | kr.1.01000 | Parametric Equivalent |
| 1N4148WT-AQ | Diotec Semiconductor | 4.000 | 4878-1N4148WT-AQCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55350 | kr.55.35 |
| 500 | kr.0.40450 | kr.202.25 |
| 1.000 | kr.0.35612 | kr.356.12 |
| 2.000 | kr.0.31529 | kr.630.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.26323 | kr.1,579.38 |
| 12.000 | kr.0.23695 | kr.2,843.40 |
| 18.000 | kr.0.22354 | kr.4,023.72 |
| 30.000 | kr.0.20847 | kr.6,254.10 |
| 42.000 | kr.0.19954 | kr.8,380.68 |
| 60.000 | kr.0.19085 | kr.11,451.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |





