SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N4148WSQ-13-F

DigiKey Part Number
31-1N4148WSQ-13-FTR-ND - Tape & Reel (TR)
31-1N4148WSQ-13-FCT-ND - Cut Tape (CT)
31-1N4148WSQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WSQ-13-F
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Factory Stock: 3.020.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.58200kr.5.82
100kr.0.34430kr.34.43
500kr.0.24922kr.124.61
1.000kr.0.21830kr.218.30
2.000kr.0.19443kr.388.86
5.000kr.0.16695kr.834.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10342kr.1,034.20
20.000kr.0.09600kr.1,920.00
30.000kr.0.09129kr.2,738.70
50.000kr.0.08482kr.4,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000