Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-7-F-79

DigiKey Part Number
31-1N4148W-7-F-79TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148W-7-F-79
Description
DIODE GEN PURP 100V 300MA SOD123
Customer Reference
Detailed Description
Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Supplier Device Package
SOD-123
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable