New at DigiKey
Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-13-F-W

DigiKey Part Number
31-1N4148W-13-F-WTR-ND - Tape & Reel (TR)
31-1N4148W-13-F-WCT-ND - Cut Tape (CT)
31-1N4148W-13-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-13-F-W
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-13-FDiodes Incorporated103.4091N4148W-13FDICT-NDkr.1.14000Parametric Equivalent
1N4148W-7-FDiodes Incorporated627.8801N4148W-FDICT-NDkr.1.08000Parametric Equivalent
1N4148W-7-F-WDiodes Incorporated7.57431-1N4148W-7-F-WCT-NDkr.1.08000Parametric Equivalent
1N4148WQ-13-FDiodes Incorporated22.71831-1N4148WQ-13-FCT-NDkr.1.14000Parametric Equivalent
1N4148WQ-7-FDiodes Incorporated321N4148WQ-7-FDICT-NDkr.1.14000Parametric Equivalent
In-Stock: 9.180
Factory Stock: 500.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.68500kr.6.85
100kr.0.42030kr.42.03
500kr.0.30520kr.152.60
1.000kr.0.26767kr.267.67
2.000kr.0.23601kr.472.02
5.000kr.0.20157kr.1,007.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18022kr.1,802.20
20.000kr.0.16223kr.3,244.60
30.000kr.0.15305kr.4,591.50
50.000kr.0.14273kr.7,136.50
70.000kr.0.13662kr.9,563.40
100.000kr.0.13067kr.13,067.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500