Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N4003-T | |
|---|---|
DigiKey Part Number | 1N4003DITR-ND - Tape & Reel (TR) 1N4003DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003-T |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003G-T | Diodes Incorporated | 9.612 | 1N4003GDICT-ND | kr.0.23000 | MFR Recommended |
| UF1003-T | Diodes Incorporated | 13.753 | UF1003DICT-ND | kr.0.36000 | Similar |
| 1N3611GP-E3/54 | Vishay General Semiconductor - Diodes Division | 18.646 | 1N3611GP-E3/54GICT-ND | kr.0.98000 | Direct |
| 1N4003RLG | onsemi | 119.245 | 1N4003RLGOSCT-ND | kr.0.19000 | Direct |
| 1N3611 | Microchip Technology | 0 | 1N3611-ND | kr.3.28000 | Similar |









