Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4001-T | |
|---|---|
DigiKey Part Number | 1N4001DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001-T |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001G-T | Diodes Incorporated | 34.813 | 1N4001GDICT-ND | kr.1.71000 | Similar |
| 1N4002G-T | Diodes Incorporated | 17.960 | 1N4002GDICT-ND | kr.1.84000 | Similar |
| 1N4001RLG | onsemi | 32.759 | 1N4001RLGOSCT-ND | kr.1.65000 | Direct |
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | kr.0.17746 | Upgrade |
| 1N4001G | onsemi | 74.825 | 1N4001GOS-ND | kr.1.59000 | Upgrade |














