Diode 100 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Through Hole R-6
31-R-6

10A02-T

DigiKey Part Number
10A02-TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10A02-T
Description
DIODE STANDARD 100V 10A R6
Customer Reference
Detailed Description
Diode 100 V 10A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
10A02-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
R-6
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.