
1.5KE68A-B | |
|---|---|
DigiKey Part Number | 1.5KE68A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A-B |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68A-E3/54 | Vishay General Semiconductor - Diodes Division | 907 | 1.5KE68A-E3/54GICT-ND | kr.9.38000 | Direct |
| 1N6291A-E3/54 | Vishay General Semiconductor - Diodes Division | 983 | 112-1N6291A-E3/54CT-ND | kr.10.21000 | Direct |
| 1V5KE68A | Taiwan Semiconductor Corporation | 0 | 1V5KE68ATR-ND | kr.1.42280 | Direct |
| 1.5KE68A | STMicroelectronics | 1.128 | 497-14152-1-ND | kr.11.10000 | Similar |
| 1.5KE68A-G | Comchip Technology | 0 | 641-1.5KE68A-GTB-ND | kr.2.37116 | Similar |







