Direct
Direct
Direct
Similar
Similar
Similar

1.5KE100CA-T | |
|---|---|
DigiKey Part Number | 1.5KE100CADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA-T |
Description | TVS DIODE 85.5VWM 137VC DO201 |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100CA-T Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE100CA | Littelfuse Inc. | 3.708 | 1.5KE100CALFCT-ND | kr.7.23000 | Direct |
| 1.5KE100CA | STMicroelectronics | 538 | 497-12428-1-ND | kr.8.88000 | Direct |
| 1V5KE100CA | Taiwan Semiconductor Corporation | 568 | 1V5KE100CACT-ND | kr.7.10000 | Direct |
| 1.5KE100CA-B | Littelfuse Inc. | 240 | 1.5KE100CA-BLF-ND | kr.6.02000 | Similar |
| 1.5KE100CA-G | Comchip Technology | 0 | 641-1.5KE100CA-GTB-ND | kr.2.51666 | Similar |





