
EC381R-03P | |
---|---|
DigiKey Part Number | 5239-EC381R-03P-ND |
Manufacturer | |
Manufacturer Product Number | EC381R-03P |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 14A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.748" (19.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.36000 | kr.7.36 |
10 | kr.5.36300 | kr.53.63 |
25 | kr.4.66960 | kr.116.74 |
50 | kr.4.21120 | kr.210.56 |
100 | kr.3.81950 | kr.381.95 |
250 | kr.3.39712 | kr.849.28 |
500 | kr.3.14432 | kr.1,572.16 |
1.000 | kr.2.94106 | kr.2,941.06 |
5.000 | kr.2.61832 | kr.13,091.60 |
Unit Price without VAT: | kr.7.36000 |
---|---|
Unit Price with VAT: | kr.9.20000 |