


DP4-RD | |
|---|---|
DigiKey Part Number | 5239-DP4-RD-ND |
Manufacturer | |
Manufacturer Product Number | DP4-RD |
Description | RAIL TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.68700 | kr.56.87 |
| 25 | kr.5.32800 | kr.133.20 |
| 50 | kr.5.07320 | kr.253.66 |
| 100 | kr.4.83110 | kr.483.11 |
| 250 | kr.4.52828 | kr.1,132.07 |
| 500 | kr.4.31184 | kr.2,155.92 |
| 1.000 | kr.4.10597 | kr.4,105.97 |
| 2.500 | kr.3.84894 | kr.9,622.35 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

