
2ESDPLM-03P | |
|---|---|
DigiKey Part Number | 5239-2ESDPLM-03P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDPLM-03P |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Dinkle Corporation, USA | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 270° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 18A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 600 V | Insulation Height 1.026" (26.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.61800 | kr.96.18 |
| 25 | kr.8.37880 | kr.209.47 |
| 50 | kr.7.58400 | kr.379.20 |
| 100 | kr.6.91250 | kr.691.25 |
| 250 | kr.6.20180 | kr.1,550.45 |
| 500 | kr.5.78196 | kr.2,890.98 |
| 1.000 | kr.5.44739 | kr.5,447.39 |
| 5.000 | kr.4.92182 | kr.24,609.10 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |



