
EK350A-06P | |
|---|---|
DigiKey Part Number | 5239-EK350A-06P-ND |
Manufacturer | |
Manufacturer Product Number | EK350A-06P |
Description | TERM BLK 6POS 3.50MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Angled 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 |
| 10 | kr.12.05100 | kr.120.51 |
| 25 | kr.10.51640 | kr.262.91 |
| 50 | kr.9.53720 | kr.476.86 |
| 100 | kr.8.71810 | kr.871.81 |
| 250 | kr.7.85640 | kr.1,964.10 |
| 500 | kr.7.35066 | kr.3,675.33 |
| 1.000 | kr.6.94918 | kr.6,949.18 |
| 5.000 | kr.6.32138 | kr.31,606.90 |
| Unit Price without VAT: | kr.16.83000 |
|---|---|
| Unit Price with VAT: | kr.21.03750 |

