



4165100-XX | |
|---|---|
DigiKey Part Number | 586-1004-ND |
Manufacturer | |
Manufacturer Product Number | 4165100-XX |
Description | LCD DRVR BRD INFRARED/PB/RS232 |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 12V 3.3V, 5V, 12V Infrared, Pushbutton, RS-232 7" L x 4.74" W (179mm x 120.4mm) |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V, 12V |
Manufacturer Digital View Inc. | Size / Dimension 7" L x 4.74" W (179mm x 120.4mm) |
Part Status Obsolete | Interface Infrared, Pushbutton, RS-232 |
Voltage - Input 12V | Operating Temperature 0°C ~ 60°C |

