
6069-471-001 | |
|---|---|
DigiKey Part Number | 1286-6069-471-001-ND |
Manufacturer | |
Manufacturer Product Number | 6069-471-001 |
Description | DAQ DEVICE DIGITAL I/O USB 2.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device USB 2.0 |
Category | Bus Connection USB 2.0 |
Manufacturer Digilent, Inc. | Number of Inputs and Type 64 - Analog, 16 - Digital |
Series | Input Resolution 24 Bits |
Packaging Bulk | Number of Outputs and Type 64 - Digital |
Part Status Active | Output Resolution 24 Bits |
Function Digital I/O | Bidirectional Channels 16 |
Type DAQ Device | Sampling Rate (Per Second) 3 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29,715.52000 | kr.29,715.52 |
| Unit Price without VAT: | kr.29,715.52000 |
|---|---|
| Unit Price with VAT: | kr.37,144.40000 |


