New Product
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
SOLDERBREADBOX2 View 2

SOLDERBREADBOX2

DigiKey Part Number
DKS-SOLDERBREADBOX2-ND
Manufacturer
DigiKey
Manufacturer Product Number
SOLDERBREADBOX2
Description
DESIGNED FOR BOX HP-3649-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Circuit Pattern
5 Hole Pad (Both Sides)
Packaging
Box
Hole Diameter
0.039" (1.00mm)
Part Status
Active
Size / Dimension
2.23" L x 2.21" W (56.6mm x 56.1mm)
Proto Board Type
Breadboard, General Purpose
Board Thickness
0.063" (1.60mm)
Plating
Plated Through Hole (PTH)
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.11.09000kr.11.09
5kr.9.35800kr.46.79
10kr.8.74300kr.87.43
25kr.8.03560kr.200.89
50kr.7.56640kr.378.32
100kr.7.14720kr.714.72
250kr.6.66052kr.1,665.13
500kr.6.33718kr.3,168.59
1.000kr.6.04751kr.6,047.51
Manufacturers Standard Package
Unit Price without VAT:kr.11.09000
Unit Price with VAT:kr.13.86250