


DKS-PG30-87 | |
|---|---|
DigiKey Part Number | DKS-PG30-87-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PG30-87 |
Description | BOX ABS GRAY 6.7"L X 4.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Lid 6.700" L x 4.300" W (170.18mm x 109.22mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.700" L x 4.300" W (170.18mm x 109.22mm) | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.59000 | kr.94.59 |
| Unit Price without VAT: | kr.94.59000 |
|---|---|
| Unit Price with VAT: | kr.118.23750 |







