


DKS-PG30-75 | |
|---|---|
DigiKey Part Number | DKS-PG30-75-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PG30-75 |
Description | BOX ABS GRAY 6.7"L X 4.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Lid 6.700" L x 4.300" W (170.18mm x 109.22mm) X 3.100" (78.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.700" L x 4.300" W (170.18mm x 109.22mm) | |
Height | 3.100" (78.74mm) | |
Area (L x W) | 28.8in² (186cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.30000 | kr.87.30 |
| Unit Price without VAT: | kr.87.30000 |
|---|---|
| Unit Price with VAT: | kr.109.12500 |







