
DKS-ADPT-02 | |
|---|---|
DigiKey Part Number | DKS-ADPT-02-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DKS-ADPT-02 |
Description | 8TSSOP/8MSOP TO 8DIP 1=1 STICK |
Customer Reference | |
Detailed Description | SMD to DIP TSSOP 8 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted TSSOP |
Manufacturer DigiKey Standard | Number of Positions 8 |
Series | Pitch 0.026" (0.65mm) |
Packaging Bulk | Board Thickness 0.032" (0.8mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 3.100" L x 0.410" W (78.74mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.14000 | kr.18.14 |
| Unit Price without VAT: | kr.18.14000 |
|---|---|
| Unit Price with VAT: | kr.22.67500 |
| Part Number | Description | Quantity |
|---|---|---|
| PRPC030SAAN-RC | CONN HEADER VERT 30POS 2.54MM | 2 |











