
DKS-63/37-NC-02OZ | |
|---|---|
DigiKey Part Number | DKS-63/37-NC-02OZ-ND |
Manufacturer | |
Manufacturer Product Number | DKS-63/37-NC-02OZ |
Description | SOLDER NO-CLEAN 63/37 .031 2 OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.53000 | kr.87.53 |
| 5 | kr.75.40000 | kr.377.00 |
| 10 | kr.70.72400 | kr.707.24 |
| 25 | kr.64.98240 | kr.1,624.56 |
| 50 | kr.60.94860 | kr.3,047.43 |
| 100 | kr.57.15930 | kr.5,715.93 |
| 500 | kr.49.22008 | kr.24,610.04 |
| 1.000 | kr.46.13569 | kr.46,135.69 |
| Unit Price without VAT: | kr.87.53000 |
|---|---|
| Unit Price with VAT: | kr.109.41250 |



