
DKS-63/37-NC-020-1LB | |
|---|---|
DigiKey Part Number | DKS-63/37-NC-020-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-63/37-NC-020-1LB |
Description | SOLDER NO-CLEAN 63/37 .202 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.02000 | kr.452.02 |
| 5 | kr.389.51600 | kr.1,947.58 |
| 10 | kr.365.28900 | kr.3,652.89 |
| 25 | kr.335.49800 | kr.8,387.45 |
| 50 | kr.314.52660 | kr.15,726.33 |
| 100 | kr.294.80500 | kr.29,480.50 |
| Unit Price without VAT: | kr.452.02000 |
|---|---|
| Unit Price with VAT: | kr.565.02500 |

