
821-22-005-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-005-10-004101 |
Description | CONN SPRING PISTON 5POS PCB |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-005-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.17.27300 | kr.172.73 |
| 25 | kr.16.18680 | kr.404.67 |
| 50 | kr.15.41420 | kr.770.71 |
| 100 | kr.14.67830 | kr.1,467.83 |
| 250 | kr.13.75864 | kr.3,439.66 |
| 500 | kr.13.10214 | kr.6,551.07 |
| 1.000 | kr.12.47694 | kr.12,476.94 |
| 2.500 | kr.11.69646 | kr.29,241.15 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |






