
815-22-001-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-001-30-001101 |
Description | CONN SPRING PISTON 1POS SMD |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer DigiKey | Mounting Type Surface Mount |
Series | Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Piston | Base Product Number |
Number of Contacts 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.56200 | kr.65.62 |
| 100 | kr.5.57790 | kr.557.79 |
| 500 | kr.4.97854 | kr.2,489.27 |
| 1.000 | kr.4.74080 | kr.4,740.80 |
| 5.000 | kr.4.23208 | kr.21,160.40 |
| 10.000 | kr.4.16355 | kr.41,635.50 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |



