
814-22-006-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-006-30-002101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.26.21600 | kr.262.16 |
| 25 | kr.24.57400 | kr.614.35 |
| 50 | kr.23.39960 | kr.1,169.98 |
| 100 | kr.22.28190 | kr.2,228.19 |
| 250 | kr.20.88700 | kr.5,221.75 |
| 500 | kr.19.89036 | kr.9,945.18 |
| 1.000 | kr.18.94157 | kr.18,941.57 |
| 2.500 | kr.18.93971 | kr.47,349.28 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |









