
813-22-004-30-003101 | |
|---|---|
DigiKey Part Number | ED8133-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-004-30-003101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.15.96400 | kr.159.64 |
| 25 | kr.14.96400 | kr.374.10 |
| 50 | kr.14.24800 | kr.712.40 |
| 100 | kr.13.56760 | kr.1,356.76 |
| 250 | kr.12.71784 | kr.3,179.46 |
| 500 | kr.12.11078 | kr.6,055.39 |
| 1.000 | kr.11.53299 | kr.11,532.99 |
| 2.500 | kr.10.81144 | kr.27,028.60 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |


