14 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-014-30-002101

DigiKey Part Number
ED8112-14-ND
Manufacturer
DigiKey
Manufacturer Product Number
811-22-014-30-002101
Description
CONN SPRING PISTON 14POS SMD
Customer Reference
Detailed Description
14 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-014-30-002101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.76000kr.57.76
10kr.49.10300kr.491.03
25kr.46.02320kr.1,150.58
50kr.43.82580kr.2,191.29
100kr.41.73430kr.4,173.43
250kr.39.12260kr.9,780.65
500kr.37.62308kr.18,811.54
Manufacturers Standard Package
Unit Price without VAT:kr.57.76000
Unit Price with VAT:kr.72.20000