1 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-001-30-002101

DigiKey Part Number
ED8112-01-ND
Manufacturer
DigiKey
Manufacturer Product Number
811-22-001-30-002101
Description
CONN SPRING PISTON 1POS SMD
Customer Reference
Detailed Description
1 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-001-30-002101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
DigiKey
Mounting Type
Surface Mount
Series
Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Piston
Base Product Number
Number of Contacts
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.039
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.61700kr.56.17
25kr.5.26480kr.131.62
50kr.5.01360kr.250.68
100kr.4.77340kr.477.34
250kr.4.47452kr.1,118.63
500kr.4.26074kr.2,130.37
1.000kr.4.05728kr.4,057.28
2.500kr.3.80326kr.9,508.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750