
805-43-063-10-012000 | |
|---|---|
DigiKey Part Number | ED8054-63-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 805-43-063-10-012000 |
Description | CONN RCPT 63POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 63 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.66000 | kr.112.66 |
| 10 | kr.95.73400 | kr.957.34 |
| 100 | kr.81.37770 | kr.8,137.77 |
| 500 | kr.78.09624 | kr.39,048.12 |
| Unit Price without VAT: | kr.112.66000 |
|---|---|
| Unit Price with VAT: | kr.140.82500 |







