62 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-43-062-20-001000

DigiKey Part Number
ED1314-62-ND
Manufacturer
DigiKey
Manufacturer Product Number
803-43-062-20-001000
Description
CONN RCPT 62POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
62 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.5A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.33000kr.111.33
10kr.94.61200kr.946.12
100kr.80.42230kr.8,042.23
500kr.77.09428kr.38,547.14
Manufacturers Standard Package
Unit Price without VAT:kr.111.33000
Unit Price with VAT:kr.139.16250
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 313
Unit Price: kr.191.59000
CONN RCPT 2POS GOLD PCB R/A
In-Stock: 1900
Unit Price: kr.6.34000
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 1255
Unit Price: kr.10.46000
CONN RCPT 6POS 0.1 GOLD PCB R/A
In-Stock: 883
Unit Price: kr.14.46000
CONN RCPT 8POS 0.1 GOLD PCB R/A
In-Stock: 308
Unit Price: kr.18.32000