
801-93-034-10-012000 | |
|---|---|
DigiKey Part Number | ED7636-34-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-034-10-012000 |
Description | CONN RCPT 34POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 801-93-034-10-012000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.68000 | kr.49.68 |
| 10 | kr.42.20300 | kr.422.03 |
| 100 | kr.35.87160 | kr.3,587.16 |
| 500 | kr.32.02270 | kr.16,011.35 |
| 1.000 | kr.31.84982 | kr.31,849.82 |
| Unit Price without VAT: | kr.49.68000 |
|---|---|
| Unit Price with VAT: | kr.62.10000 |









