24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-93-024-10-012000

DigiKey Part Number
ED7636-24-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-93-024-10-012000
Description
CONN RCPT 24POS 0.1 GOLD PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
801-93-024-10-012000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.30.68600kr.306.86
100kr.26.08020kr.2,608.02
500kr.23.28124kr.11,640.62
1.000kr.22.49762kr.22,497.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 1064
Unit Price: kr.58.26000
CONN RCPT 1POS GOLD PCB
In-Stock: 1066
Unit Price: kr.3.55000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 586
Unit Price: kr.5.20000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 3469
Unit Price: kr.6.72000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 3386
Unit Price: kr.8.31000