
801-43-048-62-001000 | |
|---|---|
DigiKey Part Number | ED10350-48-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-43-048-62-001000 |
Description | CONN RCPT 48POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.143" (3.63mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.32000 | kr.88.32 |
| 10 | kr.75.07200 | kr.750.72 |
| 100 | kr.63.81150 | kr.6,381.15 |
| 500 | kr.59.85974 | kr.29,929.87 |
| Unit Price without VAT: | kr.88.32000 |
|---|---|
| Unit Price with VAT: | kr.110.40000 |











