48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-048-10-002000

DigiKey Part Number
ED10864-48-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-048-10-002000
Description
CONN RCPT 48POS 0.1 GOLD PCB
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.25000kr.57.25
10kr.48.67200kr.486.72
100kr.41.37230kr.4,137.23
500kr.37.26588kr.18,632.94
Manufacturers Standard Package
Unit Price without VAT:kr.57.25000
Unit Price with VAT:kr.71.56250
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 2106
Unit Price: kr.94.53000
CONN RCPT 1POS GOLD PCB
In-Stock: 312
Unit Price: kr.3.49000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 214
Unit Price: kr.5.01000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 521
Unit Price: kr.6.53000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 4933
Unit Price: kr.7.99000