2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-002-20-001000

DigiKey Part Number
ED10650-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-002-20-001000
Description
CONN RCPT 2POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.215
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.5.50900kr.55.09
100kr.4.68150kr.468.15
500kr.4.17844kr.2,089.22
1.000kr.3.97892kr.3,978.92
5.000kr.3.55187kr.17,759.35
10.000kr.3.43750kr.34,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 473
Unit Price: kr.104.74000
CONN RCPT 1POS GOLD PCB R/A
In-Stock: 0
Unit Price: kr.4.25000
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 759
Unit Price: kr.8.62000
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 7171
Unit Price: kr.10.78000
CONN RCPT 5POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: kr.12.87000