
800-10-035-10-002000 | |
|---|---|
DigiKey Part Number  | ED7564-35-ND  | 
Manufacturer  | DigiKey  | 
Manufacturer Product Number  | 800-10-035-10-002000  | 
Description  | CONN HEADER VERT 35POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 35 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.142" (3.61mm)  | |
Contact Length - Post  | 0.118" (3.00mm)  | |
Overall Contact Length  | 0.385" (9.77mm)  | |
Insulation Height  | 0.110" (2.79mm)  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Brass Alloy  | |
Insulation Material  | Polycyclohexylenedimethylene Terephthalate (PCT)  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 10.0µin (0.25µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.43.97000 | kr.43.97 | 
| 10 | kr.37.35700 | kr.373.57 | 
| 100 | kr.31.74910 | kr.3,174.91 | 
| 500 | kr.28.34228 | kr.14,171.14 | 
| 1.000 | kr.26.99078 | kr.26,990.78 | 
| Unit Price without VAT: | kr.43.97000 | 
|---|---|
| Unit Price with VAT: | kr.54.96250 | 












