
714-43-112-31-018000 | |
---|---|
cms-digikey-product-number | ED9164-12-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 714-43-112-31-018000 |
cms-description | CONN SOCKET SIP 12POS GOLD |
cms-customer-reference | |
cms-detailed-description | 12 (1 x 12) Pos SIP Socket Gold Through Hole |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 12 (1 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | kr.25.66000 | kr.25.66 |
10 | kr.21.83000 | kr.218.30 |
25 | kr.20.46480 | kr.511.62 |
50 | kr.19.48540 | kr.974.27 |
100 | kr.18.55490 | kr.1,855.49 |
250 | kr.17.39316 | kr.4,348.29 |
500 | kr.16.56308 | kr.8,281.54 |
1.000 | kr.15.77293 | kr.15,772.93 |
2.500 | kr.14.78646 | kr.36,966.15 |
Unit Price without VAT: | kr.25.66000 |
---|---|
Unit Price with VAT: | kr.32.07500 |