
399-43-120-10-003000 | |
|---|---|
DigiKey Part Number | ED8764-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-43-120-10-003000 |
Description | CONN RCPT 20POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.76000 | kr.35.76 |
| 10 | kr.30.36900 | kr.303.69 |
| 100 | kr.25.81270 | kr.2,581.27 |
| 500 | kr.23.04248 | kr.11,521.24 |
| 1.000 | kr.22.24548 | kr.22,245.48 |
| Unit Price without VAT: | kr.35.76000 |
|---|---|
| Unit Price with VAT: | kr.44.70000 |







