
399-43-113-10-003000 | |
|---|---|
DigiKey Part Number | ED8764-13-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-43-113-10-003000 |
Description | CONN RCPT 13POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 13 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.60000 | kr.24.60 |
| 10 | kr.20.88400 | kr.208.84 |
| 100 | kr.17.75140 | kr.1,775.14 |
| 500 | kr.15.84544 | kr.7,922.72 |
| 1.000 | kr.15.08964 | kr.15,089.64 |
| Unit Price without VAT: | kr.24.60000 |
|---|---|
| Unit Price with VAT: | kr.30.75000 |







