
350-10-162-00-006000 | |
|---|---|
DigiKey Part Number | ED6864-62-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 350-10-162-00-006000 |
Description | CONN HEADER VERT 62POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 62 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.394" (10.00mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.12000 | kr.61.12 |
| 10 | kr.51.91800 | kr.519.18 |
| 100 | kr.44.13080 | kr.4,413.08 |
| 500 | kr.39.99222 | kr.19,996.11 |
| Unit Price without VAT: | kr.61.12000 |
|---|---|
| Unit Price with VAT: | kr.76.40000 |














