
| 350-10-143-00-006000 | |
|---|---|
| DigiKey Part Number | ED6864-43-ND | 
| Manufacturer | DigiKey | 
| Manufacturer Product Number | 350-10-143-00-006000 | 
| Description | CONN HEADER VERT 43POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 43 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.142" (3.61mm) | |
| Contact Length - Post | 0.110" (2.79mm) | |
| Overall Contact Length | 0.394" (10.00mm) | |
| Insulation Height | 0.110" (2.79mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Brass Alloy | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.49.47000 | kr.49.47 | 
| 10 | kr.40.28800 | kr.402.88 | 
| 100 | kr.32.84610 | kr.3,284.61 | 
| 500 | kr.28.48102 | kr.14,240.51 | 
| 1.000 | kr.28.29901 | kr.28,299.01 | 
| Unit Price without VAT: | kr.49.47000 | 
|---|---|
| Unit Price with VAT: | kr.61.83750 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark