
342-10-161-00-593000 | |
|---|---|
DigiKey Part Number  | ED6664-61-ND  | 
Manufacturer  | DigiKey  | 
Manufacturer Product Number  | 342-10-161-00-593000  | 
Description  | CONN HDR DIP POST 61POS GOLD  | 
Customer Reference  | |
Detailed Description  | 61 Position DIP, DIL - Header Connector Post, Extended Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | DigiKey  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | DIP, DIL - Header  | |
Contact Type  | Post, Extended  | |
Number of Positions  | 61  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.163.78000 | kr.163.78 | 
| 10 | kr.133.49100 | kr.1,334.91 | 
| 100 | kr.108.84480 | kr.10,884.48 | 
| 500 | kr.104.90572 | kr.52,452.86 | 
| Unit Price without VAT: | kr.163.78000 | 
|---|---|
| Unit Price with VAT: | kr.204.72500 | 







