
342-10-159-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-159-00-593000 |
Description | CONN HDR DIP POST 59POS GOLD |
Customer Reference | |
Detailed Description | 59 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.22000 | kr.143.22 |
| 10 | kr.121.72800 | kr.1,217.28 |
| 100 | kr.103.47580 | kr.10,347.58 |
| 500 | kr.101.56198 | kr.50,780.99 |
| Unit Price without VAT: | kr.143.22000 |
|---|---|
| Unit Price with VAT: | kr.179.02500 |







