
342-10-152-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-52-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-152-00-591000 |
Description | CONN HDR DIP POST 52POS GOLD |
Customer Reference | |
Detailed Description | 52 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.21000 | kr.72.21 |
| 10 | kr.61.38400 | kr.613.84 |
| 100 | kr.52.17570 | kr.5,217.57 |
| 500 | kr.48.03032 | kr.24,015.16 |
| Unit Price without VAT: | kr.72.21000 |
|---|---|
| Unit Price with VAT: | kr.90.26250 |







