
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111.74000 | kr.111.74 |
10 | kr.94.97600 | kr.949.76 |
100 | kr.80.73540 | kr.8,073.54 |
500 | kr.72.07668 | kr.36,038.34 |
Unit Price without VAT: | kr.111.74000 |
---|---|
Unit Price with VAT: | kr.139.67500 |




