
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 39 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.40000 | kr.62.40 |
10 | kr.50.86100 | kr.508.61 |
100 | kr.41.46690 | kr.4,146.69 |
500 | kr.36.51430 | kr.18,257.15 |
Unit Price without VAT: | kr.62.40000 |
---|---|
Unit Price with VAT: | kr.78.00000 |




