342-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-138-00-593000

DigiKey Part Number
ED6664-38-ND
Manufacturer
Manufacturer Product Number
342-10-138-00-593000
Description
CONN HDR DIP POST 38POS GOLD
Customer Reference
Detailed Description
38 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
38
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.69000kr.106.69
10kr.86.96300kr.869.63
100kr.70.90560kr.7,090.56
500kr.65.65274kr.32,826.37
Manufacturers Standard Package
Unit Price without VAT:kr.106.69000
Unit Price with VAT:kr.133.36250
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: kr.5.38000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: kr.8.64000
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: kr.11.84000
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: kr.14.91000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: kr.17.92000