
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 33 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.76000 | kr.53.76 |
10 | kr.43.81400 | kr.438.14 |
100 | kr.35.72220 | kr.3,572.22 |
500 | kr.31.01978 | kr.15,509.89 |
Unit Price without VAT: | kr.53.76000 |
---|---|
Unit Price with VAT: | kr.67.20000 |




