342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-124-00-591000

DigiKey Part Number
ED10064-24-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-124-00-591000
Description
CONN HDR DIP POST 24POS GOLD
Customer Reference
Detailed Description
24 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.34.45100kr.344.51
100kr.29.28060kr.2,928.06
500kr.26.13824kr.13,069.12
1.000kr.24.89178kr.24,891.78
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 3978
Unit Price: kr.3.84000
CONN HDR DIP POST 2POS GOLD
In-Stock: 5642
Unit Price: kr.5.63000
CONN HDR DIP POST 3POS GOLD
In-Stock: 405
Unit Price: kr.5.38000
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: kr.9.15000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: kr.10.82000